Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Black, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€202.13

(exc. VAT)

€248.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€202.13-
5 +€198.072%

*price indicative

RS Stock No.:
517-887
Mfr. Part No.:
1149300
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

10m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL AWM Style 20233, UL 1581, IEC 60811 404, DIN EN 50565 1, DIN EN 50363 10 2, UL 2556, IEC 61076 2 113

Fire Behaviour

Flammability rating UL 94 V-0, in accordance with IEC 60811-404, Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, Flame resistance according to UL

Outside Diameter

8.8mm

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Hybrid Cable is designed for efficient data and power transmission in demanding environments. Engineered with advanced shielding technology, it ensures maximised signal integrity and is suitable for Ethernet hybrid data applications. With an impressive length of 10 metres, this cable is ideal for industrial automation, providing reliable connectivity while boasting IP65/IP67 protection ratings. Its innovative design features pre-assembled connectors, making installation straightforward and reducing downtime. The durable PUR outer sheath enhances resistance to abrasion and environmental stress, ensuring longevity even in the harshest conditions. As part of the M12 connector range, this cable offers versatility across various industrial applications, seamlessly integrating with existing setups for enhanced connectivity solutions.

IP65 and IP67 rated for exceptional protection against dust and moisture

Durable outer sheath resists abrasion and environmental stresses

Compatible with various industrial setups offering versatile application use

Meets high performance requirements for both power and data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy