Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 518-907
- Mfr. Part No.:
- 1476056
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€107.29
(exc. VAT)
€131.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.29 |
| 5 + | €105.14 |
*price indicative
- RS Stock No.:
- 518-907
- Mfr. Part No.:
- 1476056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076 2 010, UL AWM Style 20963, EN 50288 2 2, cULus | |
| Fire Behaviour | in acc. to UL VW1, IEC 60332-1-2, Halogen Free IEC 60754-1, UN ECE-R 118.03 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076 2 010, UL AWM Style 20963, EN 50288 2 2, cULus | ||
Fire Behaviour in acc. to UL VW1, IEC 60332-1-2, Halogen Free IEC 60754-1, UN ECE-R 118.03 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable represents a pinnacle of connectivity, seamlessly bridging devices with its robust Ethernet CAT5 design. Crafted for durability and flexibility, it boasts a halogen-free PUR outer sheath that withstands demanding environments, whilst ensuring superior data transmission rates of up to 100 Mbps. Designed with advanced shielding technology, this cable mitigates interference, offering reliable signals in various applications. Its M12 Push-Pull connectors enhance the ease of installation, providing a secure and quick connection.
Resistant to various environmental factors for versatile usability
Supports fast data transfer essential for efficient operations
Versatile temperature range ensures performance stability under extreme conditions
M12 Push Pull connectors simplify connection processes
Related links
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Thin Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
