Belden Cat6 Cable, 305 m, Red Unterminated Unterminated, U/UTP PVC
- RS Stock No.:
- 631-646
- Mfr. Part No.:
- 2412D.02A305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€381.66
(exc. VAT)
€469.44
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €381.66 | €1.251 |
*price indicative
- RS Stock No.:
- 631-646
- Mfr. Part No.:
- 2412D.02A305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 62821, CE, ISO/IEC 11801-1, EU | |
| Series | 1868ENH | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals IEC 62821, CE, ISO/IEC 11801-1, EU | ||
Series 1868ENH | ||
Voltage 300V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, 300V Voltage - 2412D.02A305
This power cable assembly is a long-length electrical cable designed for industrial and automation environments where extended reach and flexible installation are required. It is supplied without connectors to allow custom termination on site and is sheathed in a red PVC jacket for Visual identification and mechanical protection during routing and maintenance.
Features & Benefits
• U/UTP shielding reduces electromagnetic interference for cleaner signals
• Rated for 300V operation to match common industrial supply levels
• 305 m continuous length minimises splice requirements on long runs
• PVC jacket in red offers abrasion resistance and colour coding
• Conforms to IEC 62821 to align with machinery cable expectations
• Rated for 300V operation to match common industrial supply levels
• 305 m continuous length minimises splice requirements on long runs
• PVC jacket in red offers abrasion resistance and colour coding
• Conforms to IEC 62821 to align with machinery cable expectations
**Applications**
• Suitable for factory automation cable runs requiring clear identification
• Ideal for power distribution in machinery and control panels
• Used for long-distance power routing in electrical installation projects
• Can be used for cable management where custom terminations are needed
• Ideal for power distribution in machinery and control panels
• Used for long-distance power routing in electrical installation projects
• Can be used for cable management where custom terminations are needed
How is the cable prepared for connection on site?
It is delivered unterminated so conductors can be stripped and terminated to suit specific connectors, glands or Terminal blocks, enabling tailored interfaces for control or power equipment.
Which regulatory or industry standards relate to its use?
It meets IEC 62821 and ISO/IEC 11801-1 standards and carries CE marking, indicating conformity with applicable EU directives for electrical products.
What materials contribute to its durability?
The outer jacket is polyvinyl chloride, chosen for mechanical protection and resistance to common workshop conditions such as abrasion and handling.
How does the cable help with electromagnetic compatibility?
The U/UTP shield arrangement provides a level of shielding that assists in reducing external electromagnetic interference affecting nearby circuits.
Related links
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP Polyethylene
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP PVC
- Belden Cat6 Cable Black Unterminated Unterminated, U/UTP PVC
