Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-692
- Mfr. Part No.:
- 10GB24C.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,365.16
(exc. VAT)
€1,679.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,365.16 | €2.73 |
*price indicative
- RS Stock No.:
- 631-692
- Mfr. Part No.:
- 10GB24C.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISO/IEC 11801-1, CE, EU, IEC 62821 | |
| Voltage | 72V | |
| Series | 10GB24C | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals ISO/IEC 11801-1, CE, EU, IEC 62821 | ||
Voltage 72V | ||
Series 10GB24C | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GB24C.06500
This power cable assembly provides a long-run connection solution for industrial installations, delivering consistent low-voltage power in automation and electrical systems. Its construction is intended for environments where reduced halogen emissions and clear cable identification are required, and it is suitable for continuous routing over extended distances without intermediate termination.
Features and Benefits:
• 500 m length enabling extended uninterrupted runs
• Low Smoke Zero Halogen jacket reducing toxic emissions
• Blue jacket for straightforward Visual identification
• U/UTP shielding limiting external electromagnetic interference
• Straight connector to unterminated end allowing custom termination
• Rated for 72V operation for specified low-voltage systems
• Low Smoke Zero Halogen jacket reducing toxic emissions
• Blue jacket for straightforward Visual identification
• U/UTP shielding limiting external electromagnetic interference
• Straight connector to unterminated end allowing custom termination
• Rated for 72V operation for specified low-voltage systems
Applications
• Suitable for factory automation bus power distribution
• Ideal for machine tool power connections in production lines
• Used for long-distance wiring in control cabinets and panels
• Can be used for temporary or permanent installations requiring on-site termination
• Ideal for machine tool power connections in production lines
• Used for long-distance wiring in control cabinets and panels
• Can be used for temporary or permanent installations requiring on-site termination
What jacket material characteristics improve safety in confined spaces?
The jacket is MADE from a Low Smoke Zero Halogen compound that emits minimal corrosive gases and reduced smoke density if exposed to fire, improving visibility and lowering risk to equipment.
How does the shielding type affect electrical performance?
The U/UTP configuration provides an overall unshielded pair with an unshielded twisted-pair core and an outer unscreened braid arrangement that helps manage crosstalk and external interference for stable signal and power delivery.
Which connector arrangement supports flexible installation workflows?
A straight factory-fitted connector at one end with the opposite end left unterminated permits installers to perform site-specific terminations or integrate bespoke connectors without replacing pre-assembled ends.
What standards and ratings relate to industrial compliance?
The cable meets recognised international standards for structured cabling and electrical safety and carries relevant regional conformity markings and specified IEC ratings for use in compliant systems.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
