Belden Cat6a Cable, 305 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-668
- Mfr. Part No.:
- 10GB24.06305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€547.90
(exc. VAT)
€673.92
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €547.90 | €1.796 |
*price indicative
- RS Stock No.:
- 631-668
- Mfr. Part No.:
- 10GB24.06305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO/IEC 11801-1, CE, EU, IEC 62821 | |
| Series | 10GB24 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO/IEC 11801-1, CE, EU, IEC 62821 | ||
Series 10GB24 | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Blue Jacket - 10GB24.06305
This power cable assembly is designed to deliver electrical distribution in industrial and automation settings where low-emission materials and robust shielding are required. It is supplied as an un-terminated length intended for custom termination on site and is suitable for installations requiring a blue, halogen‑minimising jacket and standardised performance across structured cabling environments.
Features & Benefits
• Low Smoke Zero Halogen jacket reduces toxic emissions in confined spaces
• U/UTP shielding limits external electromagnetic interference
• Rated for 72V operation supports low-voltage power distribution
• 305 m continuous length enables long runs without splicing
• CE conformity simplifies acceptance in regulated installations
• U/UTP shielding limits external electromagnetic interference
• Rated for 72V operation supports low-voltage power distribution
• 305 m continuous length enables long runs without splicing
• CE conformity simplifies acceptance in regulated installations
**Applications**
• Suitable for factory automation power distribution to control cabinets
• Ideal for industrial machine interconnects in production lines
• Used for temporary power routing at events and maintenance sites
• Can be used for cable trunks feeding field devices in plants
• Ideal for industrial machine interconnects in production lines
• Used for temporary power routing at events and maintenance sites
• Can be used for cable trunks feeding field devices in plants
How is the product supplied for installation?
It is provided as a single un-terminated reel allowing installers to apply specific connectors or termination methods to match site requirements.
What Visual identification does it offer on site?
The outer sheath is blue, providing clear colour coding for power circuits within multi-cable installations.
Which standards relate to its cabling performance and safety?
Compliance includes ISO/IEC 11801-1 for cabling structure and IEC 62821 for recognised electrical product criteria.
How does the construction affect electromagnetic compatibility?
The U/UTP configuration offers a screened pair arrangement that reduces susceptibility to radiated interference in industrial environments.
Related links
- Belden Cat6a Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6 Cable Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
