Belden 74004E Cat7 Cable, 500 m, Cat7, Black PVC
- RS Stock No.:
- 631-606
- Mfr. Part No.:
- 74004E.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,494.00
(exc. VAT)
€1,837.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,494.00 | €2.988 |
*price indicative
- RS Stock No.:
- 631-606
- Mfr. Part No.:
- 74004E.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat7 Cable | |
| Series | 74004E | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat7 | |
| Sub Type | Cat7 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 60332-1-2, UKCA, EU CE | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 8mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat7 Cable | ||
Series 74004E | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat7 | ||
Sub Type Cat7 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 60332-1-2, UKCA, EU CE | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 8mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
- COO (Country of Origin):
- HU
Belden 74004E Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74004E.01500
This thin Ethernet cable provides a compact, shielded network connection for industrial and automation environments. It is intended for low-voltage data transmission over extended runs and is constructed to perform reliably across a wide temperature range while meeting recognised safety and environmental standards.
Features & Benefits
• Stranded bare copper conductors for flexible installation
• 4-core construction enabling standard Ethernet signalling
• Polyvinyl chloride jacket in black for surface durability
• Rated for 30V to suit low-voltage network circuits
• Fire-behaviour compliant with IEC 60332-1-2 for flame retardance
• Operates between -40°C and 80°C for varied environments
• 4-core construction enabling standard Ethernet signalling
• Polyvinyl chloride jacket in black for surface durability
• Rated for 30V to suit low-voltage network circuits
• Fire-behaviour compliant with IEC 60332-1-2 for flame retardance
• Operates between -40°C and 80°C for varied environments
**Applications**
• Suitable for factory floor Ethernet links in automation systems
• Ideal for control cabinet patching where flexibility is required
• Used for signal routing in electronic test benches
• Can be used for industrial networking between PLCs and switches
• Ideal for control cabinet patching where flexibility is required
• Used for signal routing in electronic test benches
• Can be used for industrial networking between PLCs and switches
What conductor type assists in tight routing and frequent movement?
The conductors are stranded, which increases flexibility and reduces fatigue when the cable is bent or re-routed repeatedly.
How does the jacket material affect installation and handling?
The PVC outer sheath provides abrasion resistance and straightforward cable stripping during termination while maintaining a Compact profile.
Which standards indicate environmental and safety attributes?
The cable meets RoHS requirements and conforms to IEC 60332-1-2 for fire behaviour, and carries UKCA and EU CE marking.
What is the cables external profile for conduit and tray planning?
The cable has an outside diameter of 8 mm, allowing planners to calculate fill in conduits and cable trays.
Related links
- Belden 74004E Cat7 Ethernet Cable S/FTP Screened, Black PVC
- Belden 1885ENH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 74004PU Cat7 Cable Black, Polyurethane
- Belden 74004NH Cat7 Cable Black, Low Smoke Zero Halogen
- Belden 1885ENH Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 1888ELW Cat7 Cable Cat7 Cable Low Smoke Zero Halogen
- Belden 74005NH Cat7 Cable Cat7 Low Smoke Zero Halogen
- Belden 74002E Cat5E Cable Black PVC
