Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-687
- Mfr. Part No.:
- 10GXE02C.06500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,315.36
(exc. VAT)
€1,617.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,315.36 | €2.631 |
*price indicative
- RS Stock No.:
- 631-687
- Mfr. Part No.:
- 10GXE02C.06500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 62821, CE, EU, ISO/IEC 11801-1 | |
| Series | 10GXE02C | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 62821, CE, EU, ISO/IEC 11801-1 | ||
Series 10GXE02C | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE02C.06500
This power cable assembly provides long-reach power distribution for industrial and automation environments. It combines a continuous 500 m cable length with a straight factory-fitted connector at one end and an open-terminated other end to permit bespoke termination on site. The cables blue outer sheath and low-smoke zero-halogen construction make it suitable for installations where reduced toxic emissions and visibility of cabling are required.
Features and Benefits:
• S/FTP shielding reduces electromagnetic interference for stable signals
• Low Smoke Zero Halogen jacket minimises toxic fumes in incidents
• 72V rated conductor supports low-voltage power distribution
• Conforms to IEC 62821 for compatibility with relevant installations
• Meets ISO/IEC 11801-1 performance expectations for structured environments
• Low Smoke Zero Halogen jacket minimises toxic fumes in incidents
• 72V rated conductor supports low-voltage power distribution
• Conforms to IEC 62821 for compatibility with relevant installations
• Meets ISO/IEC 11801-1 performance expectations for structured environments
Applications
• Suitable for power runs in industrial control panels and cabinets
• Ideal for factory automation and production-line power distribution
• Used for power supply between machinery requiring long cable lengths
• Can be used for installations demanding reduced-emission cabling
• Ideal for factory automation and production-line power distribution
• Used for power supply between machinery requiring long cable lengths
• Can be used for installations demanding reduced-emission cabling
What termination flexibility does this assembly offer?
One end is supplied unterminated to allow bespoke connection methods such as crimp, screw or solder terminations to match site equipment.
How does the S/FTP construction affect installation near sensitive electronics?
The braided shield with individually foil-wrapped pairs provides strong rejection of external noise, reducing the risk of interference with adjacent control and sensor lines.
Which safety-approved standards apply to its use in industrial settings?
It is manufactured to meet CE marking requirements and is compliant with IEC 62821 and ISO/IEC 11801-1 specifications relevant to electrical and cabling installations.
What Visual and material properties aid traceability and safety on site?
The blue jacket provides easy identification in cable looms while the LSZH material lessens harmful emissions during combustion scenarios.
Related links
- Belden Cat6a Cable Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Purple Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- Belden Cat6a Cable Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- Belden Cat6a Cable Blue Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
