L-Com TRG, 3 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-733
- Mfr. Part No.:
- TRG504-T4T-3M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€76.47
(exc. VAT)
€94.06
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.47 |
*price indicative
- RS Stock No.:
- 671-733
- Mfr. Part No.:
- TRG504-T4T-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRG | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRG | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Industrial Cable is engineered for rugged environments requiring reliable data transmission and robust physical protection. It adheres to ISO/IEC 11801 Category 5e standards and features IP68-rated M12 connectors for superior resistance to dust and moisture. The cables flame-retardant FR-TPE jacket is CMX rated and built to withstand oil, UV exposure, and weld spatter, making it ideal for industrial automation and outdoor installations.
Double shielded braid and foil design for enhanced EMI/RFI protection
Flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD
RJ45 to M12 D coded 4 position male connectors for seamless industrial Ethernet integration
Related links
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
