L-Com TRG, 1 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€174.75

(exc. VAT)

€214.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.75

*price indicative

RS Stock No.:
671-735
Mfr. Part No.:
TRG610-T6T-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

TRG

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Industrial Cable is built for high-speed data transmission in demanding industrial environments. It meets Category 6a standards and supports 10 Gigabit Ethernet, making it suitable for applications like factory automation, robotics, and outdoor networking. The cable features IP67-rated M12 connectors and a double-shielded FR-TPE jacket that resists oil, UV, and weld spatter, ensuring durability and performance in harsh conditions.

RJ45 to M12 X coded 8 position male connectors for secure industrial Ethernet connections

Flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD

Double shielding with braid and foil for maximum EMI/RFI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy