L-Com TRG, 3 m Cat5E Cable, Green RJ45, Straight to Male RJ45 Male, Shielded TPE
- RS Stock No.:
- 287-108
- Mfr. Part No.:
- TRG501-T4T-3M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€113.49
(exc. VAT)
€139.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.49 |
*price indicative
- RS Stock No.:
- 287-108
- Mfr. Part No.:
- TRG501-T4T-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRG | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | TPE | |
| Standards/Approvals | UL 2463, C(UL)US TYPE CMX OUTDOOR, CAT 5E SF/UTP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRG | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material TPE | ||
Standards/Approvals UL 2463, C(UL)US TYPE CMX OUTDOOR, CAT 5E SF/UTP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed for high performance connectivity in demanding environments. This exceptional product combines cutting edge technology with robust construction, ensuring reliability and durability. Engineered with an overall cable length tolerance that accounts for real world conditions, it delivers consistent performance where it matters most.
Constructed with materials resistant to oil and sunlight
Includes a moulded hood for improved strain relief
Designed for compatibility with various modular applications
Offers a maximum current rating ensuring safe operation
Subject to thorough continuity testing for assured quality
Related links
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
