L-Com TRG, 10 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€343.86

(exc. VAT)

€422.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.86

*price indicative

RS Stock No.:
671-877
Mfr. Part No.:
TRG504-T4T-10M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRG

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Industrial Cable is engineered for rugged environments requiring reliable data transmission and robust physical protection. It adheres to ISO/IEC 11801 Category 5e standards and features IP68-rated M12 connectors for superior resistance to dust and moisture. The cable’s flame-retardant FR-TPE jacket is CMX rated and built to withstand oil, UV exposure, and weld spatter, making it ideal for industrial automation and outdoor installations.

Double shielded braid and foil design for enhanced EMI/RFI protection

Flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD

RJ45 to M12 D coded 4 position male connectors for seamless industrial Ethernet integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy