L-Com TRG, 5 m Cat5E Cable, Green RJ45 to Male RJ45 Male, Shielded TPE

Subtotal (1 unit)*

€184.76

(exc. VAT)

€227.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.76

*price indicative

RS Stock No.:
287-393
Mfr. Part No.:
TRG504-T4T-5M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRG

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

TPE

Jacket Colour

Green

Standards/Approvals

CAT 5E SF/UTP, C(UL)US TYPE CMX OUTDOOR, UL 2463

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Category 5e M12 4 Position D code SF/UTP Industrial Cable built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments.

M12 shielded male connector ensures reliable outdoor connectivity

Aluminium/polyester foil shielding reduces electromagnetic interference

Suitable for applications requiring high frequency data transmission

Versatile configurations cater to a variety of installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy