L-Com TRG, 10 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-734
- Mfr. Part No.:
- TRG610-T6T-10M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€475.74
(exc. VAT)
€585.16
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.74 |
*price indicative
- RS Stock No.:
- 671-734
- Mfr. Part No.:
- TRG610-T6T-10M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRG | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRG | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Industrial Cable is built for high-speed data transmission in demanding industrial environments. It meets Category 6a standards and supports 10 Gigabit Ethernet, making it suitable for applications like factory automation, robotics, and outdoor networking. The cable features IP67-rated M12 connectors and a double-shielded FR-TPE jacket that resists oil, UV, and weld spatter, ensuring durability and performance in harsh conditions.
RJ45 to M12 X coded 8 position male connectors for secure industrial Ethernet connections
Flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD
Double shielding with braid and foil for maximum EMI/RFI protection
Related links
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 Shielded Thermoplastic
