L-Com TRG, 1 m Cat5E Cable, Green RJ45, Straight to Male RJ45 Male, Shielded TPE
- RS Stock No.:
- 286-990
- Mfr. Part No.:
- TRG501-T4T-1M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€85.35
(exc. VAT)
€104.98
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.35 |
*price indicative
- RS Stock No.:
- 286-990
- Mfr. Part No.:
- TRG501-T4T-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRG | |
| Product Type | Cat5E Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Standards/Approvals | UL 2463, C(UL)US TYPE CMX OUTDOOR, CAT 5E SF/UTP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRG | ||
Product Type Cat5E Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Standards/Approvals UL 2463, C(UL)US TYPE CMX OUTDOOR, CAT 5E SF/UTP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed to offer superior connectivity in demanding environments. With its robust construction and weather resistant materials, it ensures durability without compromising performance. Ideal for industrial applications, this model combines high flexibility with a meticulous design, making it suitable for a range of installation scenarios.
High flexibility ensures ease of installation in tight spaces
IP68 rating provides exceptional protection against dust and water ingress
Thermoplastic elastomer jacket offers resistance to oil sunlight and weld splatter
Moulded hood design enhances mechanical strength and reliability
Twisted pair construction ensures minimal signal interference
Related links
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
