Siemens 6XV Cable, 3 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€30.30

(exc. VAT)

€37.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.30

*price indicative

RS Stock No.:
676-654
Mfr. Part No.:
6XV1870-4BH30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

3m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Colour

Blue

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Fire Behaviour

Flame Resistant

Conductor Material

Tinned Copper

Number of Cores

8

Outside Diameter

6.2mm

Voltage

80V

COO (Country of Origin):
HU
The Siemens Patch cable is an essential component for connecting Terminal devices to the Industrial Ethernet FC cabling system. Designed for optimal performance, this cable features dual RJ45 connectors and is pre-assembled for immediate use, providing reliability for data transmission up to 10 Gbps. The CAT 6A TP cable, which is 3 metres in length, ensures reduced attenuation and impedance, enabling seamless communication across various industrial applications. Its robust construction includes S/FTP shielding with an overlapped aluminium-clad foil, offering protection against interference and ensuring longevity in challenging environments. Suitable for a wide temperature range and compliant with stringent industry standards, the cable is maintenance-free, making it perfect for industrial use.

Halogen-free design ensures compliance with safety regulations

Flame-resistant material adheres to IEC 60332-1-2, ensuring safe operation

Exceptional low attenuation rates contribute to high-speed data transmission efficiency

Versatile ambient temperature range of -25 to +80 °C for reliable performance under various conditions

IP20 protection class safeguards against dust and solid objects

Lightweight design at 46 kg/km facilitates easy handling and installation

Chemical and oil resistance ensures durability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy