Siemens 6XV Cable, 4 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-655
- Mfr. Part No.:
- 6XV1870-4BH40
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.72 |
*price indicative
- RS Stock No.:
- 676-655
- Mfr. Part No.:
- 6XV1870-4BH40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 4m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Blue | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 4m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Blue | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is expertly designed for seamless industrial Ethernet connections, showcasing a robust Ability to support data rates up to 10 Gbps. With a length of 4 metres and preassembled with RJ45 connectors, it ensures easy integration of Terminal devices into the IE FC cabling system. Its S/FTP construction features an overlapped aluminium-clad foil shield, providing superior protection against interference, while its halogen-free material enhances safety. This cable operates effectively in extreme temperatures, capable of withstanding conditions from -40 °C to 80 °C, making it an excellent choice for diverse environments. The product meets rigorous standards, including fire resistance as per IEC 60332-1-2, ensuring reliAbility and compliance for industrial applications.
Supports high-speed data transmission of up to 10 Gbps
Preassembled with two RJ45 connectors for straightforward installation
Halogen-free materials contribute to environmentally friendly installations
Operates over a wide temperature range, from -40 °C to 80 °C
Flame resistant according to IEC 60332-1-2, enhancing fire safety
Weight of just 46 kg/km facilitates ease in handling during installation
Tested to withstand rigorous industrial conditions, ensuring durability
Related links
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
