Siemens 6XV Cable, 6 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-656
- Mfr. Part No.:
- 6XV1870-4BH60
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 676-656
- Mfr. Part No.:
- 6XV1870-4BH60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 6m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 6m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed to facilitate seamless connections of Terminal devices to the Industrial Ethernet FC cabling system. Built for robust performance, the cable features a Durable S/FTP design with overlapped aluminium-clad foil and tinned copper shielding, ensuring minimal interference and optimal data transmission up to 10 Gbps. With a preferred length of 6 metres, this CAT 6A cable is preassembled with two RJ45 connectors, offering flexibility and reliability in various industrial applications. It withstands extreme ambient temperatures from -25°C to 80°C, making it suitable for diverse operational environments.
Supports data rates up to 10 Gbps, Ideal for high-speed networking
Durable construction with halogen-free and flame-resistant materials
Wide temperature range ensures reliable performance in harsh conditions
Preassembled with RJ45 connectors for easy installation and use
Compliant with Cat6A standards for structured cabling systems
Test voltage options enhance safety and reliability during operation
Weight of only 46 kg/km facilitates easier handling and installation
Related links
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
