Siemens 6XV Cable, 10 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive

Image representative of range

Subtotal (1 unit)*

€47.27

(exc. VAT)

€58.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.27

*price indicative

RS Stock No.:
676-658
Mfr. Part No.:
6XV1870-4BN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Series

6XV

Cable Length

10m

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

SFTP

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

UL

Conductor Material

Tinned Copper

Voltage

80V

Number of Cores

8

Outside Diameter

6.2mm

COO (Country of Origin):
HU
The Siemens Patch cable is designed to provide easy connections for Terminal devices within the Industrial Ethernet TP cabling system. This industrial-grade solution features a robust construction with RJ45 connectors, ensuring reliable data transfer at speeds up to 10 Gbps. The cable boasts a length of 10 metres and is constructed from CAT 6A materials, making it suitable for high-performance network applications. With excellent shielding and a flame-resistant sheath, it delivers both performance and safety, making it an Ideal choice for demanding environments including industrial settings. This cable’s Ability to withstand extreme temperatures further enhances its reliAbility, ensuring consistent operation even in challenging conditions.

Easy connection of Terminal devices to the IE FC cabling system

Wide operating temperature range of -25 to +80 °C supports diverse environments

Flame-resistant construction complies with IEC standards for safety

Low attenuation levels across frequencies ensure minimal signal loss

Designed with a minimum bending radius, facilitating installation in tight spaces

Mechanical durability with a robust RJ45 design for secure connections

Lightweight construction at 46 kg/km promotes easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy