Siemens 6XV Cable, 25 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-661
- Mfr. Part No.:
- 6XV1870-4BN25
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.48 |
*price indicative
- RS Stock No.:
- 676-661
- Mfr. Part No.:
- 6XV1870-4BN25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 25m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 25m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is expertly designed for seamless connectivity in industrial Ethernet applications. With a preferred length of 25 metres and equipped with two RJ45 connectors, this CAT 6A cable provides reliable data transfer for 10/100/1000/10000MB networks. Its S/FTP design, featuring an overlapped aluminium-clad foil, ensures superior shielding against interference, making it Ideal for connecting Terminal devices to the IE FC cabling system. The cable meets stringent standards for fire resistance and chemical resilience, assuring longevity and performance under various conditions, including extreme temperatures ranging from -25 to +80 °C. This product not only guarantees robust data transmission but also adheres to modern safety and environmental standards.
Designed for high-speed data transfer with CAT 6A classification
Preassembled with two RJ45 connectors for immediate use
Maintains operating temperatures from -25 °C to +80 °C, making it versatile for different environments
Halogen-free and silicon-free materials contribute to environmentally friendly installations
Tested voltage ratings ensure reliable performance under various conditions, guaranteed up to 1500 V core-shield
Lightweight design at 46 kg/km, facilitating easier handling and installation
Related links
- Siemens 6XV Cable S/FTP Screened, Grey Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Red Flame Retardant Non-Corrosive
- Siemens 6XV Cable S/FTP Screened, Blue Flame Retardant Non-Corrosive
