Molex 2010, 500 mm CDFP to Male CDFP Male, Shielded
- RS Stock No.:
- 684-118
- Mfr. Part No.:
- 201069-1000
- Manufacturer:
- Molex
Subtotal (1 unit)*
€393.20
(exc. VAT)
€483.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.20 |
*price indicative
- RS Stock No.:
- 684-118
- Mfr. Part No.:
- 201069-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 2010 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | CDFP | |
| Connector Gender B | Male | |
| Connector Type B | CDFP | |
| Standards/Approvals | IEC-62474, RoHS, UL, IPC 1752A Class C, REACH | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 2010 | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A CDFP | ||
Connector Gender B Male | ||
Connector Type B CDFP | ||
Standards/Approvals IEC-62474, RoHS, UL, IPC 1752A Class C, REACH | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Molex zCD to zCD (CDFP to CDFP) cable assembly offers a robust solution for high-speed I/O connectivity. Designed with a dual-ended configuration it connects seamlessly via CDFP to CDFP connectors ensuring a reliable transmission for data-intensive applications. With a length of 0.5 metres and constructed from quality materials it supports a maximum data rate of 28.0 Gbps while maintaining excellent signal integrity through a shielded design. This assembly is ideal for environments where performance is paramount particularly in high-speed data applications. The versatile plug and play capability enhances installation efficiency making it a recommended choice for professionals seeking dependability and performance in connectivity solutions.
Constructed with quality materials including zinc die cast for superior durability
Shielded design minimises interference which ensuring clear signal integrity
0.5m length provides flexibility for various installation requirements
Features a pull-tab release style for convenient and secure handling
Lightweight design at only 1.000g allows easy installation in compact spaces
Suitable for use in high-performance environments with up to 120 circuits
Related links
- Molex 2010 Shielded
- Molex 201069 Cable Assembly CDFP Male to CDFP Male Black, Braid PVC
- Molex 1110 Shielded
- Molex Solder
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- HARTING Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
