Molex 201069 Cable Assembly CDFP Male to CDFP Male, 1.5 m, Black, Braid PVC
- RS Stock No.:
- 786-331
- Mfr. Part No.:
- 201069-1002
- Manufacturer:
- Molex
Subtotal (1 unit)*
€358.06
(exc. VAT)
€440.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.06 |
*price indicative
- RS Stock No.:
- 786-331
- Mfr. Part No.:
- 201069-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 201069 | |
| Cable Length | 1.5m | |
| Shield Type | Braid | |
| Connector Type A | CDFP | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | CDFP | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 201069 | ||
Cable Length 1.5m | ||
Shield Type Braid | ||
Connector Type A CDFP | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B CDFP | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH SVHC | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The Molex High speed I/O cable assembly is designed to facilitate reliable data transmission across various applications. It ensures exceptional performance for demanding connectivity needs in multiple environments.
Supports high-speed internal I/O connections, ensuring optimum data flow
Engineered for industrial, automotive, and medical applications, enhancing versatility
Features rugged construction that withstands harsh operational conditions
Provides tailored solutions for specific connectivity requirements in diverse sectors
Related links
- Molex 203366 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 2010 Shielded
- Molex 2010 Shielded
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid PVC
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid PVC
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Braid PVC
