Molex 1110, 500 mm QSFP to Male QSFP Male, Shielded
- RS Stock No.:
- 684-566
- Mfr. Part No.:
- 111040-1054
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€263.02
(exc. VAT)
€323.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | €131.51 | €263.02 |
| 10 + | €128.88 | €257.76 |
*price indicative
- RS Stock No.:
- 684-566
- Mfr. Part No.:
- 111040-1054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 1110 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Type B | QSFP | |
| Connector Gender B | Male | |
| Standards/Approvals | IPC 1752A Class C, REACH, UL, IEC-62474, RoHS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 1110 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Type B QSFP | ||
Connector Gender B Male | ||
Standards/Approvals IPC 1752A Class C, REACH, UL, IEC-62474, RoHS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Molex QSFP+ to QSFP+ cable assembly features 30 AWG wiring and a length of 0.50 meters. Its providing high-speed data connectivity between QSFP+ ports.
RoHS compliant
Lock to Mating Part
Related links
- Molex 1110 Shielded
- Molex 1110 Shielded
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- Molex 111040 Cable Assembly QSFP Male to QSFP Male Black, Shielded PVC
- Molex Ethernet Cable Shielded
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex Through Hole
