Phoenix Contact 1423311 Ethernet Cable, 3 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-095
- Mfr. Part No.:
- 1423311
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€6,158.15
(exc. VAT)
€7,574.50
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €123.163 | €6,158.15 |
*price indicative
- RS Stock No.:
- 496-095
- Mfr. Part No.:
- 1423311
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1423311 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, IEC 61076 2 109, IEC 60332 1 2, EN 60811 2 1, cULus, cUL, UL AWM Style 20963, IEC 60754 1 | |
| Fire Behaviour | Flame resistance according to IEC, Self-Extinguishing, Halogen Free IEC 60754-1, hardly inflammable | |
| Outside Diameter | 6.9mm | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1423311 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, IEC 61076 2 109, IEC 60332 1 2, EN 60811 2 1, cULus, cUL, UL AWM Style 20963, IEC 60754 1 | ||
Fire Behaviour Flame resistance according to IEC, Self-Extinguishing, Halogen Free IEC 60754-1, hardly inflammable | ||
Outside Diameter 6.9mm | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1.2 m Ethernet Cable Screened Polyurethane Sheath
