Molex Ethernet Cable, 3 m QSFP Male to SFP Male, Shielded
- RS Stock No.:
- 683-607
- Mfr. Part No.:
- 74764-1301
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-607
- Mfr. Part No.:
- 74764-1301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | QSFP | |
| Connector Type B | SFP | |
| Connector Gender B | Male | |
| Standards/Approvals | REACH, RoHS | |
| Series | 7476 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A QSFP | ||
Connector Type B SFP | ||
Connector Gender B Male | ||
Standards/Approvals REACH, RoHS | ||
Series 7476 | ||
- COO (Country of Origin):
- CN
The Molex QSFP+ to 4 SFP+ Passive Cable Assembly designed for high-speed data connections, supporting data rates of up to 10Gbps. This robust assembly utilises a 30 AWG cable and is fitted with a pull to release plunger style latch for secure connectivity. With a length of 3.0m, it facilitates efficient cable management in data centre environments while meeting customer requirements for performance and reliability. The dual-ended connectors ensure compatibility across various applications, making it an ideal choice for reliable signal transmission in demanding scenarios. This cable assembly is particularly tailored for systems requiring host pre-emphasis and equalisation for optimal performance at extended lengths.
Supports data rates of up to 10Gbps for fast communication
Designed with 30 AWG twinax cable for efficient data transfer
Features a pull to release plunger style latch for secure connections
Length of 3.0m allows flexibility in installation and routing
Dual-ended connectors ensure compatibility with various equipment
Meets customer requirements for high-speed performance and reliability
Lightweight design with a net weight of only 483.500g for easy handling
Suitable for use in environments requiring host pre-emphasis and equalisation
Compliant with EU RoHS and other environmental standards for responsible use
Versatile application across diverse high-speed I/O environments
Related links
- Molex 1110 Shielded
- Molex 74764 Black QSFP to Male SFP Male PVC
- Molex 1110 Shielded
- Molex 111040 Cable Assembly QSFP Male to QSFP Male Black, Shielded PVC
- Molex 1110 Shielded
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- Molex CES Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
