Taoglas TEC Ethernet Cable, 10 ft, Screened, Cat6a, White PVC
- RS Stock No.:
- 690-703
- Mfr. Part No.:
- TEC11WHT1.3048
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.17 |
| 10 + | €15.80 |
*price indicative
- RS Stock No.:
- 690-703
- Mfr. Part No.:
- TEC11WHT1.3048
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Series | TEC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, ETL recognised - FILE NO. 5027866, RoHS, IEEE 802.3 | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Series TEC | ||
Product Type Ethernet Cable | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, ETL recognised - FILE NO. 5027866, RoHS, IEEE 802.3 | ||
Cross Sectional Area 26AWG | ||
Number of Cores 4 | ||
Outside Diameter 6.2mm | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
The Taoglas Cat6A Ethernet Cable is a high-performance solution designed to meet your demanding connectivity requirements. This shielded Cat6A SF/FTP 26AWG Patch Cable ensures optimal signal integrity, and its 8P8C Plug to Plug configuration facilitates seamless connections. The cable is your trusted choice for robust and efficient networking.
50 micro in Gold plating
PoE++
Drain Wire
Snagless with protection latch
100 percent Pass Patch Cord Test
Industrial grade
Related links
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
