Taoglas RJ45 Ethernet Cable, 10 ft, Screened, Cat6a, White PVC
- RS Stock No.:
- 690-702
- Mfr. Part No.:
- TEC11WHT1.3048
- Manufacturer:
- Taoglas
Subtotal (1 bag of 45 units)*
€1,383.48
(exc. VAT)
€1,701.68
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,383.48 | €30.744 |
*price indicative
- RS Stock No.:
- 690-702
- Mfr. Part No.:
- TEC11WHT1.3048
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 10ft | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, ETL recognised - FILE NO. 5027866, RoHS, IEEE 802.3 | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 26AWG | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 10ft | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, ETL recognised - FILE NO. 5027866, RoHS, IEEE 802.3 | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 26AWG | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
The Taoglas Cat6A Ethernet Cable is a high-performance solution designed to meet your demanding connectivity requirements. This shielded Cat6A SF/FTP 26AWG Patch Cable ensures optimal signal integrity, and its 8P8C Plug to Plug configuration facilitates seamless connections. The cable is your trusted choice for robust and efficient networking.
50 micro in Gold plating
PoE++
Drain Wire
Snagless with protection latch
100 percent Pass Patch Cord Test
Industrial grade
Related links
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
