HARTING Cat5 Cable, 50 m, Green Unterminated Unterminated, Copper PUR
- RS Stock No.:
- 739-224
- Mfr. Part No.:
- 09456000149
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€316.73
(exc. VAT)
€389.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.73 |
*price indicative
- RS Stock No.:
- 739-224
- Mfr. Part No.:
- 09456000149
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 50m | |
| Shield Type | Copper | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | China RoHS e | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 50m | ||
Shield Type Copper | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals China RoHS e | ||
- COO (Country of Origin):
- DE
The HARTING HAR PROFINET Typ B 4xAWG22/7 PUR 50m is a high-performance CAT5 cable designed for industrial applications. It features a robust construction with flame-retardant properties, ensuring reliable data transmission in demanding environments.
Features & Benefits
Copper cable provides excellent conductivity for efficient data transfer
Flame retardant material enhances safety in case of fire
4x AWG 22/7 configuration supports high-speed data communication
PUR jacket offers durability and resistance to abrasion
Cable length of 50 m allows for flexible installation options
Cat. 5 Class D rating supports frequencies up to 100 MHz
Operating temperature range of -40 °C to +70 °C ensures performance in extreme conditions
Screened design reduces electromagnetic interference for stable signals
Compliant with multiple standards for reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature?
Maximum operating temperature is 70 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Can this cable be used in harsh environments?
Yes, it is suitable for use in extreme temperatures from -40 °C to 70 °C.
Related links
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded PVC
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
