HARTING Cat5 Cable, 20 m, Green Unterminated Unterminated, Copper PUR

Image representative of range

Subtotal (1 unit)*

€126.68

(exc. VAT)

€155.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.68

*price indicative

RS Stock No.:
740-403
Mfr. Part No.:
09456000139
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

Cable Length

20m

LAN Category

Cat5

Shield Type

Copper

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

China RoHS e

COO (Country of Origin):
DE
The HARTING HAR PROFINET Typ B 4xAWG22/7 PUR 20m is a CAT5 cable designed for high-performance data transmission in industrial environments. Its robust construction ensures reliable connectivity while maintaining compliance with various industry standards.

Features & Benefits


Copper cable provides excellent conductivity for efficient data transfer

Flame retardant material enhances safety in case of fire

4x AWG 22/7 configuration supports high-speed data transmission

PUR (polyurethane) jacket offers durability and flexibility

Cable length of 20 m allows for versatile installation options

Cat. 5 Class D rating supports frequencies up to 100 MHz

Screened design reduces electromagnetic interference for stable performance

Maximum operating temperature of 70 °C ensures reliability in various conditions

Minimum operating temperature of -40 °C allows use in extreme environments

Compliant with multiple standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the maximum operating temperature for this cable?


The maximum operating temperature is 70 °C.

Is this product compliant with industry standards?


Yes, it meets several standards including RoHS and EN 50290-2-23.

Can this cable be used in outdoor applications?


Yes, it is suitable for harsh environments due to its Durable construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy