HARTING Cable Assembly, 10 m, Black M12 Male to RJ45 Female, 360° Shielded Elastomer

Image representative of range

Subtotal (1 bag of 10 units)*

€1,580.70

(exc. VAT)

€1,944.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,580.70€158.07

*price indicative

RS Stock No.:
739-266
Mfr. Part No.:
09480222011100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10m

Shield Type

360° Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 system cable is a 4-wire assembly designed for reliable data transmission in industrial applications. With a robust construction and IP65/IP67 protection, it ensures optimal performance in challenging environments.

Features & Benefits


Robust design enhances durability in demanding conditions

Protection degree IP65 / IP67 ensures resistance to dust and water

Fire protection according to EN 45 545-1, -2 and -5 enhances safety

360° shielded design reduces electromagnetic interference

Cable length of 10 m provides flexibility in installation

M12 straight male connector and RJ45 female connector ensure compatibility

Jacket MADE from elastomer offers resilience and flexibility

Compliant with China RoHS 50 and ELV Status for environmental safety

Meets EN 45545-2 and RoHS standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the protection degree of this cable?


The protection degree is IP65 / IP67, ensuring resistance to dust and water.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS standards.

What is the length of the cable assembly?


The cable assembly length is 10 m, providing flexibility in installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy