HARTING Cable Assembly, 20 m, Black M12 Male to RJ45 Female, 360° Shielded Elastomer

Image representative of range

Subtotal (1 bag of 10 units)*

€2,605.97

(exc. VAT)

€3,205.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2,605.97€260.597

*price indicative

RS Stock No.:
745-424
Mfr. Part No.:
09480222011200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

20m

Shield Type

360° Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Jacket Material

Elastomer

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 system cable is a 4-wire CAT5 cable assembly designed for reliable data transmission in various industrial applications. Its robust construction and IP65/IP67 protection ensure durability and performance in challenging environments.

Features & Benefits


Robust design enhances durability in demanding conditions

Protection degree IP65 / IP67 ensures resistance to dust and water

Fire protection according to EN 45 545-1, -2 and -5 increases safety

360° shielded construction minimises electromagnetic interference

20 m cable length provides flexibility for various installations

M12 straight connector and RJ45 female connector ensure compatibility

Jacket material MADE of elastomer offers resilience and flexibility

Compliant with China RoHS 50 and ELV status for environmental safety

Reach SVHC and RoHS compliance supports regulatory requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the protection degree of this cable assembly?


The protection degree is IP65 / IP67, ensuring resistance to dust and water.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS standards.

What is the length of the cable?


The cable length is 20 m, providing flexibility for various installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy