HARTING Cable Assembly, 3 m, Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- RS Stock No.:
- 740-415
- Mfr. Part No.:
- 09480222011030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€863.03
(exc. VAT)
€1,061.53
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €863.03 | €86.303 |
*price indicative
- RS Stock No.:
- 740-415
- Mfr. Part No.:
- 09480222011030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Shield Type | 360° Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Shield Type 360° Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 system cable is a 4-wire assembly designed for reliable data transmission in industrial applications. This CAT5 cable assembly features a robust construction and is suitable for environments requiring high protection standards.
Features & Benefits
Robust design enhances durability in demanding conditions
Protection degree IP65 / IP67 ensures resistance to dust and water
Fire protection according to EN 45 545-1, -2 and -5 increases safety
360° shielded construction minimises electromagnetic interference
3 m cable length provides flexibility for various installations
M12 straight connector type A allows for easy integration
RJ45 connector type B supports standard networking applications
Black elastomer jacket material offers excellent environmental resistance
Compliant with China RoHS 50 and ELV status for regulatory assurance
Reach SVHC and RoHS compliance ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the protection degree of this cable assembly?
The protection degree is IP65 / IP67, ensuring resistance to dust and water.
Is this product compliant with environmental regulations?
Yes, it is compliant with China RoHS 50, ELV status, Reach SVHC, and RoHS.
What is the length of this CAT5 cable assembly?
The cable length is 3 m, providing flexibility for various installations.
Related links
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
