HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 500 mm, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€179.56

(exc. VAT)

€220.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€179.56€17.956

*price indicative

RS Stock No.:
745-981
Mfr. Part No.:
09488485745005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

VarioBoot

Cable Length

500mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring male RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.

Features & Benefits


Halogen-free and oil-resistant wiring enhances safety and durability

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable construction ensures high-speed data transmission

Cable length of 0.5 m provides flexibility for various setups

Compliant with IEC 61156-6 and ISO/IEC 11801 standards for reliable performance

Polyurethane jacket material offers excellent abrasion resistance

Yellow jacket colour aids in easy identification in complex installations

ELV Status Compliant and RoHS certified for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.5 m.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy