StarTech.com N6PAT10MGNS Cat6 Ethernet Cable, UTP, 10 m, Green Low Smoke Zero Halogen
- RS Stock No.:
- 756-611
- Mfr. Part No.:
- N6PAT10MGNS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-611
- Mfr. Part No.:
- N6PAT10MGNS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT10MGNS | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT10MGNS | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Green Jacket - N6PAT10MGNS
This ethernet cable provides a flexible network connection for industrial and technical environments, supplying reliable data transmission where a slim, non-hazardous jacket is required. It is intended for Cat6 network links that need a lightweight, manoeuvrable lead with standard operating temperature range and environmental consideration for reduced smoke and halogen emissions.
Features and Benefits:
• 28AWG stranded conductor for increased cable flexibility
• UTP construction offering simpler installations in non-shielded racks
• Low Smoke Zero Halogen jacket reduces toxic emissions in incidents
• 3.6mm outside diameter for space-saving cable routing
• 10m length enabling extended reach without intermediate joins
• Copper conductors for consistent electrical conductivity
• UTP construction offering simpler installations in non-shielded racks
• Low Smoke Zero Halogen jacket reduces toxic emissions in incidents
• 3.6mm outside diameter for space-saving cable routing
• 10m length enabling extended reach without intermediate joins
• Copper conductors for consistent electrical conductivity
Applications
• Suitable for cabinet-to-panel patching in factory automation
• Ideal for temporary test rigs in electronics development labs
• Used with networked measurement equipment in electrical workshops
• Can be used for horisontal runs in mechanical systems monitoring
• Suitable for linking distributed I/O modules on the shop floor
• Ideal for temporary test rigs in electronics development labs
• Used with networked measurement equipment in electrical workshops
• Can be used for horisontal runs in mechanical systems monitoring
• Suitable for linking distributed I/O modules on the shop floor
What conductor arrangement affects bend tolerance?
The core uses stranded copper which enhances flexibility and endures repetitive movement better than solid conductors.
How does the cable behave across temperature variations?
It is designed to operate between 10°C and 60°C while maintaining electrical and mechanical stability within that range.
Is the cable suitable for installations requiring reduced fire hazard materials?
Yes
the sheath material is Low Smoke Zero Halogen, which limits smoke density and halogen release under fire conditions.
What regulatory consideration is met for material restrictions?
The cable is RoHS compliant, indicating restricted use of certain hazardous substances in its construction.
Related links
- StarTech.com N6PAT200CMGNS Cat6 Ethernet Cable 2 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT5MGNS Cat6 Ethernet Cable 5 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT7MGNS Cat6 Ethernet Cable 7 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT15MGNS Cat6 Ethernet Cable 15 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT50CMGNS Cat6 Ethernet Cable 0.5 m, Green Low Smoke Zero Halogen
- StarTech.com N6PAT100CMGNS Cat6 Ethernet Cable 1 m, Green Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 0.25 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
