StarTech.com N6PAT100CMGNS Cat6 Ethernet Cable, UTP, 1 m, Green Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
756-711
Mfr. Part No.:
N6PAT100CMGNS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT100CMGNS

LAN Category

Cat6

Cable Length

1m

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Standards/Approvals

RoHS

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 1m Cable Length, Green Jacket - N6PAT100CMGNS


This ethernet cable provides a compact, low-emission connection for networked equipment in industrial and commercial environments. It is designed for use where a slim profile, reduced toxic gas in combustion and unshielded signal transmission are required, offering a straightforward patching solution for short-distance installations within controlled temperature settings.

Features and Benefits:


• Cat6 performance supports higher bandwidths for Faster data transfer
• 28AWG stranded conductors improve cable flexibility for tight routing
• UTP construction reduces weight and simplifies installation
• Low Smoke Zero Halogen jacket limits hazardous emissions in fires
• RoHS‑approved construction meets material restriction requirements
• Operates reliably between 10°C and 60°C for indoor environments

Applications


• Suitable for short patch runs in data centres and server racks
• Ideal for connecting automation controllers to local switches
• Used with test benches in electronics laboratories
• Can be used for wiring in electrical control panels where LSZH is required

What conductor material is used and why does it matter?


The internal conductors are copper, which provides good electrical conductivity and consistent signal transmission for Ethernet links.

How does the cable’s construction affect installation in confined spaces?


The slim 3.6mm outside diameter and stranded conductor design allow easier routing through cable trays and tight conduits compared with thicker solid‑core alternatives.

Is the cable suitable for shielded network segments?


No, the cable is unshielded (UTP), so it should be used where electromagnetic interference is limited or where system earthing and separation mitigate noise.

What does the cable’s jacket material imply for safety considerations?


The low smoke zero halogen jacket reduces the release of corrosive and toxic gases during a fire, making it preferable in areas where occupant safety and equipment preservation are priorities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy