StarTech.com N6PAT200CMGNS Cat6 Ethernet Cable, UTP, 2 m, Green Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.84

*price indicative

RS Stock No.:
756-699
Mfr. Part No.:
N6PAT200CMGNS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT200CMGNS

Cable Length

2m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 2m Cable Length, Green Jacket - N6PAT200CMGNS


This ethernet cable provides a flexible network connection for industrial and commercial control systems. It is a Category6 stranded copper patch lead with an LSZH outer sheath designed for use where reduced-smoke, halogen-free materials are required. The cable is intended for short-range patching and interconnects in environments demanding a slim profile and moderate temperature resilience.

Features and Benefits:


• 28AWG stranded conductor supports flexible routing and frequent movement
• UTP construction reduces size while maintaining signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions in confined spaces
• 3.6mm outside diameter enables neat cable management in dense panels
• Operational range up to 60°C allows use in elevated temperature locations
• RoHS compliance ensures restricted substance conformity for installations

Applications


• Suitable for factory automation patching between controllers and switches
• Ideal for cabinet-to-module connections in electrical control panels
• Used with test benches and portable diagnostic equipment
• Can be used for interlinking instruments in electronics labs
• Suitable for mechanical systems requiring Compact network leads

What conductor material is used for signal transmission?


Conductors are MADE from copper to provide low-resistance electrical paths for Ethernet signals.

How does the cable perform where flame-retardant materials are required?


The outer sheath is Low Smoke Zero Halogen, which reduces smoke and halogen output if exposed to fire, meeting layouts that mandate such materials.

Is the cable suitable for frequent flexing or movement?


The stranded conductor construction improves flexibility compared with solid wire, making it better suited to repeated routing and repositioning.

What connector shielding should be expected with this cable type?


The cable uses an unshielded twisted pair design, so connector and system-level shielding may be added where electromagnetic interference suppression is necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy