StarTech.com N6PAT7MGNS Cat6 Ethernet Cable, UTP, 7 m, Green Low Smoke Zero Halogen
- RS Stock No.:
- 756-715
- Mfr. Part No.:
- N6PAT7MGNS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-715
- Mfr. Part No.:
- N6PAT7MGNS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MGNS | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MGNS | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Green Jacket - N6PAT7MGNS
This ethernet cable provides network connectivity for industrial and professional environments requiring flexible signal transmission and a fire-safe outer sheath. It is a Cat6 UTP cable with stranded copper conductors and a low smoke zero halogen jacket in green, designed for installations where reduced toxic fumes and limited space are considerations.
Features and Benefits:
• 28AWG stranded conductors deliver flexible cable routing
• UTP design reduces interference while remaining cost-effective
• Low Smoke Zero Halogen jacket limits harmful emissions
• 3.6mm outside diameter suits tight cable management
• Operational range supports environments from 10°C to 60°C
• RoHS conformity underpins material selection and handling
• UTP design reduces interference while remaining cost-effective
• Low Smoke Zero Halogen jacket limits harmful emissions
• 3.6mm outside diameter suits tight cable management
• Operational range supports environments from 10°C to 60°C
• RoHS conformity underpins material selection and handling
Applications
• Suitable for office network wiring and patch panels
• Ideal for automation control cabinets requiring flexible runs
• Used for temporary site networking and test equipment hookups
• Can be used for electronics bench connections and prototyping
• Ideal for automation control cabinets requiring flexible runs
• Used for temporary site networking and test equipment hookups
• Can be used for electronics bench connections and prototyping
What conductor material is used for signal transmission?
The cable employs copper conductors arranged as stranded wires to enhance bend flexibility and maintain consistent electrical contact for patching and field runs.
How does the jacket material affect installation safety?
The low smoke zero halogen sheath produces minimal toxic gas and reduced smoke density when exposed to fire, improving occupant safety and minimising residue on equipment.
Is this cable suitable for shielded-port environments?
It is an unshielded twisted pair construction, so it is intended for use where cable routing and system earthing avoid Reliance on cable shielding.
What temperature conditions can the cable tolerate during service?
The specified operating window spans from 10°C to 60°C, aligning it with typical indoor and controlled industrial locations.
Related links
- StarTech.com N6PAT7MORS Cat6 Ethernet Cable 7 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT7MPLS Cat6 Ethernet Cable 7 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT7MBLS Cat6 Ethernet Cable 7 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT7MRDS Cat6 Ethernet Cable 7 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT7MPKS Cat6 Ethernet Cable 7 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT7MWHS Cat6 Ethernet Cable 7 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MBKS Cat6 Ethernet Cable 7 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT7MGRS Cat6 Ethernet Cable 7 m, Grey Low Smoke Zero Halogen
