StarTech.com N6PAT15MGNS Cat6 Ethernet Cable, UTP, 15 m, Green Low Smoke Zero Halogen
- RS Stock No.:
- 756-661
- Mfr. Part No.:
- N6PAT15MGNS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-661
- Mfr. Part No.:
- N6PAT15MGNS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT15MGNS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT15MGNS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Green Jacket - N6PAT15MGNS
This ethernet cable provides a flexible network connection for industrial and commercial installations where reduced toxic emissions are required. It is a Cat6 unshielded twisted-pair cable with a green LSZH outer sheath designed for data links in automation and electrical environments. The construction uses stranded copper conductors to maintain bendability while supporting standard Cat6 network performance in typical indoor settings.
Features and Benefits:
• 28AWG stranded conductor for increased cable flexibility and routing
• Low Smoke Zero Halogen jacket to reduce hazardous fumes in fires
• UTP construction for straightforward termination to Cat6 patch panels
• RoHS-compliant materials to meet restricted-substance preferences
• Operating range from 10°C to 60°C for controlled-environment deployment
• Low Smoke Zero Halogen jacket to reduce hazardous fumes in fires
• UTP construction for straightforward termination to Cat6 patch panels
• RoHS-compliant materials to meet restricted-substance preferences
• Operating range from 10°C to 60°C for controlled-environment deployment
Applications
• Suitable for office network patching where low-toxicity sheaths are needed
• Ideal for industrial control cabinets with frequent cable movement
• Used for connecting switches in automation racks and enclosures
• Can be used for temporary site networks requiring easy handling
• Ideal for industrial control cabinets with frequent cable movement
• Used for connecting switches in automation racks and enclosures
• Can be used for temporary site networks requiring easy handling
How does the stranded conductor affect installation in confined spaces?
Stranded copper conductors increase flexibility, allowing tighter bends and simpler routing through cable trays and conduit compared with solid cores.
What does the LSZH jacket offer in building installations?
The low smoke, zero halogen sheath limits corrosive and toxic gases during combustion, reducing risk to sensitive equipment and personnel evacuation routes.
Is the cable suitable for terminating onto standard Cat6 connectors?
The unshielded twisted-pair design is compatible with common Cat6 RJ45 terminations and patch panels when proper termination practices for stranded conductors are followed.
What environmental limits should be observed during use?
The cable should be used within the specified ambient range of 10°C to 60°C to preserve mechanical and electrical characteristics.
Related links
- StarTech.com N6PAT15MRDS Cat6 Ethernet Cable 15 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT15MWHS Cat6 Ethernet Cable 15 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT15MPKS Cat6 Ethernet Cable 15 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT15MBLS Cat6 Ethernet Cable 15 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT15MBKS Cat6 Ethernet Cable 15 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT15MGRS Cat6 Ethernet Cable 15 m, Grey Low Smoke Zero Halogen
- StarTech.com N6PAT15MORS Cat6 Ethernet Cable 15 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT15MYLS Cat6 Ethernet Cable 15 m, Yellow Low Smoke Zero Halogen
