StarTech.com N6PAT5MBLS Cat6 Ethernet Cable, UTP, 4.9 m, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 756-620
- Mfr. Part No.:
- N6PAT5MBLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€18.67
(exc. VAT)
€22.96
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.67 |
*price indicative
- RS Stock No.:
- 756-620
- Mfr. Part No.:
- N6PAT5MBLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT5MBLS | |
| LAN Category | Cat6 | |
| Cable Length | 4.9m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT5MBLS | ||
LAN Category Cat6 | ||
Cable Length 4.9m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Cable Length, Blue Jacket - N6PAT5MBLS
This ethernet cable provides reliable network connectivity for industrial and commercial installations where low-smoke emission and halogen-free behaviour are required. It is a Cat6 unshielded patch lead with a flexible stranded copper conductor, designed for short-range wiring in structured cabling, patch panels and equipment links within controlled-temperature environments.
Features and Benefits:
• Cat6 performance supports higher data throughput
• Stranded 28AWG conductor offers improved cable flexibility
• Low Smoke Zero Halogen jacket reduces toxic fumes in incidents
• UTP construction minimises weight for dense cable runs
• 3.6mm outside diameter allows tight bend routing
• Temperature rating 10-60°C suits conditioned spaces
• Stranded 28AWG conductor offers improved cable flexibility
• Low Smoke Zero Halogen jacket reduces toxic fumes in incidents
• UTP construction minimises weight for dense cable runs
• 3.6mm outside diameter allows tight bend routing
• Temperature rating 10-60°C suits conditioned spaces
Applications
• Suitable for patching between switches and rack equipment
• Ideal for temporary field wiring in automation setups
• Used for interconnecting test benches in electronics labs
• Can be used for workstation connections in electrical workshops
• Used with network panels in mechanical plant control rooms
• Ideal for temporary field wiring in automation setups
• Used for interconnecting test benches in electronics labs
• Can be used for workstation connections in electrical workshops
• Used with network panels in mechanical plant control rooms
What conductor material is used and how does it affect signal quality?
The cable uses copper conductors which provide good electrical conductivity for typical Cat6 link lengths and maintain signal integrity in short patch runs.
How does the jacket material influence installation safety?
The Low Smoke Zero Halogen jacket minimises smoke and halogen gas release during combustion, reducing corrosive and toxic by-products in enclosed spaces.
Is the cable suitable for fixed permanent install or frequent movement?
The stranded conductor construction is intended for flexible patching and frequent handling rather than permanent solid-core backbone runs.
Does the cable include shielding for EMI protection?
No shielding is present
it is an unshielded twisted-pair design intended for environments where external interference is controlled.
Related links
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MGRS Cat6 Ethernet Cable 4.9 m, Grey Low Smoke Zero Halogen
- StarTech.com N6PAT5MPKS Cat6 Ethernet Cable 4.9 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT5MBKS Cat6 Ethernet Cable 4.9 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT5MWHS Cat6 Ethernet Cable 4.9 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MRDS Cat6 Ethernet Cable 4.9 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT10MBLS Cat6 Ethernet Cable 10 m, Blue Low Smoke Zero Halogen
