StarTech.com N6PAT5MGRS Cat6 Ethernet Cable, UTP, 4.9 m, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 756-654
- Mfr. Part No.:
- N6PAT5MGRS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€18.67
(exc. VAT)
€22.96
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.67 |
*price indicative
- RS Stock No.:
- 756-654
- Mfr. Part No.:
- N6PAT5MGRS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT5MGRS | |
| Cable Length | 4.9m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT5MGRS | ||
Cable Length 4.9m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Length, Grey Jacket - N6PAT5MGRS
This ethernet cable provides a flexible network connection for industrial and commercial installations requiring a stranded Cat6 solution with a low-emission jacket. It is designed for patching and interconnect use where reduced smoke and halogen-free material is required, and where a compact, easy-to-route cable is preferred.
Features and Benefits:
• Stranded copper conductors deliver enhanced cable flexibility for frequent movement
• 28AWG conductor size supports Compact routing through tight pathways
• UTP construction reduces crosstalk without added shielding for simple installations
• Low Smoke Zero Halogen jacket limits toxic emissions and dense smoke in fires
• 3.6mm outside diameter enables neat cable management in confined spaces
• 28AWG conductor size supports Compact routing through tight pathways
• UTP construction reduces crosstalk without added shielding for simple installations
• Low Smoke Zero Halogen jacket limits toxic emissions and dense smoke in fires
• 3.6mm outside diameter enables neat cable management in confined spaces
Applications
• Suitable for control cabinet patching in automation systems
• Ideal for wiring test benches in electronics labs
• Used for network links in mechanical workshop diagnostic stations
• Can be used for temporary field connections during site commissioning
• Used with switches and patch panels in constrained rack spaces
• Ideal for wiring test benches in electronics labs
• Used for network links in mechanical workshop diagnostic stations
• Can be used for temporary field connections during site commissioning
• Used with switches and patch panels in constrained rack spaces
What temperature range can it be used within?
The cable operates between 10°C and 60°C, suitable for most indoor industrial environments.
Is the cable suitable for shielded network topologies?
No, the construction is unshielded twisted pair, intended for installations that do not require screened cabling.
What material composes the conductor and what is the strand type?
Conductors are copper and configured as stranded to increase flexibility.
Does the jacket meet any environmental standards?
The sheath is low smoke zero halogen and the product holds RoHS approval for restricted substances compliance.
Related links
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MPKS Cat6 Ethernet Cable 4.9 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT5MBKS Cat6 Ethernet Cable 4.9 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT5MWHS Cat6 Ethernet Cable 4.9 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT5MBLS Cat6 Ethernet Cable 4.9 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MRDS Cat6 Ethernet Cable 4.9 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT15MGRS Cat6 Ethernet Cable 15 m, Grey Low Smoke Zero Halogen
