StarTech.com N6PAT5MBKS Cat6 Ethernet Cable, UTP, 4.9 m, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€18.67

(exc. VAT)

€22.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.67

*price indicative

RS Stock No.:
756-635
Mfr. Part No.:
N6PAT5MBKS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT5MBKS

LAN Category

Cat6

Cable Length

4.9m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Standards/Approvals

RoHS

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 4.9m Cable Length, Black Jacket - N6PAT5MBKS


This Ethernet cable provides a reliable means of connecting LAN devices in environments where reduced smoke and halogen-free materials are required. Designed as an unshielded twisted-pair Cat6 solution, it is intended for general network patching and data transmission within industrial and technical settings, offering a flexible stranded conductor for frequent handling and routing.

Features and Benefits:


• Cat6 performance supports higher-speed network links
• Low smoke zero halogen jacket reduces toxic emissions
• 28AWG stranded conductor enhances cable flexibility
• UTP construction minimises weight while enabling easy routing
• RoHS-approved materials align with restricted substance limits
• Rated for use between 10°C and 60°C for controlled environments

Applications


• Suitable for connecting automation controllers to network switches
• Ideal for linking instrumentation in electrical installations
• Used with test equipment in electronics labs requiring flexible cabling
• Can be used for patching in mechanical systems control rooms
• Suitable for short-run connections in factory communications racks

What conductor material is used to carry signals?


Conductors are MADE from copper to provide standard electrical conductivity for data transmission.

How thick is the cable overall for tight cable management?


The cable has an outside diameter of 3.6mm to assist routing in constrained trays and conduits.

Is the cable suitable for repeated movement and handling?


The stranded conductor design increases flexibility and tolerates frequent bending better than solid-core alternatives.

What colour and jacket composition should installers expect?


The jacket is black and manufactured from low smoke zero halogen material to limit harmful emissions in the event of combustion.

What length does the cable come in for deployment planning?


The cable is supplied as a 4.9 m length for short to medium patching runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy