StarTech.com N6PAT5MWHS Cat6 Ethernet Cable, UTP, 4.9 m, White Low Smoke Zero Halogen
- RS Stock No.:
- 756-679
- Mfr. Part No.:
- N6PAT5MWHS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€18.67
(exc. VAT)
€22.96
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.67 |
*price indicative
- RS Stock No.:
- 756-679
- Mfr. Part No.:
- N6PAT5MWHS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT5MWHS | |
| Cable Length | 4.9m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT5MWHS | ||
Cable Length 4.9m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Cable Length, White Jacket - N6PAT5MWHS
This Ethernet cable provides a flexible, indoor network link for structured cabling in commercial and industrial settings. It is built for routine data transmission and connectivity tasks where a halogen-free outer sheath and constrained smoke emissions are required. The cable is suited to environments with controlled ambient temperatures and where a slim-profile lead is preferable.
Features and Benefits:
• Cat6 UTP performance supports reliable gigabit‑class networking
• 28 AWG stranded conductor offers enhanced bend flexibility
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• 3.6mm outside diameter delivers Compact cable routing
• White sheath enables discreet installation in office interiors
• RoHS conformity ensures restricted substance compliance
• 28 AWG stranded conductor offers enhanced bend flexibility
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• 3.6mm outside diameter delivers Compact cable routing
• White sheath enables discreet installation in office interiors
• RoHS conformity ensures restricted substance compliance
Applications
• Suitable for office network patching between switches and wall plates
• Ideal for automation control cabinets with indoor routing needs
• Used for electronic test benches requiring flexible connections
• Can be used for temporary site setups where LSZH is mandated
• Used with small-scale network appliances and patch panels
• Ideal for automation control cabinets with indoor routing needs
• Used for electronic test benches requiring flexible connections
• Can be used for temporary site setups where LSZH is mandated
• Used with small-scale network appliances and patch panels
What conductor material is used for signal transmission?
The cable uses stranded copper conductors to carry network signals while maintaining flexibility for repeated movement.
What temperature range should installations observe?
Operate and store the cable within a minimum of 10 °C and a maximum of 60 °C to maintain material performance.
Is the cable shielded against electromagnetic interference?
The construction is unshielded twisted pair, so it relies on proper routing and system earthing rather than an overall shield.
What jacket material characteristics affect fire behaviour?
The outer sheath is a low‑smoke, zero‑halogen compound formulated to limit corrosive gases and dense smoke during combustion.
How long is the cable and what length equivalence does it provide?
The supplied lead measures 4.9 m, offering the convenience of a Compact patch lead comparable to a 5 m equivalent for short runs.
Related links
- StarTech.com N6PAT5MORS Cat6 Ethernet Cable 4.9 m, Orange Low Smoke Zero Halogen
- StarTech.com N6PAT5MGRS Cat6 Ethernet Cable 4.9 m, Grey Low Smoke Zero Halogen
- StarTech.com N6PAT5MPKS Cat6 Ethernet Cable 4.9 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT5MBKS Cat6 Ethernet Cable 4.9 m, Black Low Smoke Zero Halogen
- StarTech.com N6PAT5MBLS Cat6 Ethernet Cable 4.9 m, Blue Low Smoke Zero Halogen
- StarTech.com N6PAT5MYLS Cat6 Ethernet Cable 4.9 m, Yellow Low Smoke Zero Halogen
- StarTech.com N6PAT5MRDS Cat6 Ethernet Cable 4.9 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT15MWHS Cat6 Ethernet Cable 15 m, White Low Smoke Zero Halogen
