StarTech.com N6PAT5MORS Cat6 Ethernet Cable, UTP, 4.9 m, Orange Low Smoke Zero Halogen

Subtotal (1 unit)*

€18.67

(exc. VAT)

€22.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.67

*price indicative

RS Stock No.:
756-751
Mfr. Part No.:
N6PAT5MORS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT5MORS

LAN Category

Cat6

Cable Length

4.9m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Orange

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Cable CSA

28AWG

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 4.9m Cable Length, Orange Jacket - N6PAT5MORS


This ethernet cable provides a flexible network link for industrial and lab environments where reduced-smoke materials are required. It is a Cat6 unshielded twisted-pair cable with stranded copper conductors and a colour-coded outer sheath, intended for routine patching and equipment connections within moderate temperature ranges.

Features and Benefits:


• 28AWG stranded conductors for enhanced flexing performance
• UTP construction for straightforward termination and reduced complexity
• Low Smoke Zero Halogen jacket reducing toxic emissions in fire
• RoHS conformity supporting restricted substance requirements
• 3.6mm outside diameter for Compact cable management
• Operates between 10°C and 60°C for moderate environment use

Applications


• Suitable for industrial automation patching where LSZH is required
• Ideal for interconnecting control panels and network switches
• Used for test-bench and prototyping network connections
• Can be used for temporary site networking in plant areas
• Used with equipment requiring flexible patch leads in confined routes

What conductor chemistry does it use and why does that matter?


The cable uses copper conductors which provide reliable electrical conductivity and consistent signal transmission for Cat6 performance.

How does the stranded construction affect installation?


Stranded conductors improve bendability and reduce conductor fatigue during repeated movement or tight routing compared with solid cores.

What environmental behaviour does the jacket exhibit in a fire scenario?


The outer material emits low smoke and no halogenated gases when exposed to heat, reducing corrosive and toxic by-products.

Is this cable suitable for shielded system requirements?


It is an unshielded twisted-pair design, so it is intended for environments where additional screening is not mandated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy