StarTech.com N6PAT5MPLS Cat6 Ethernet Cable, UTP, 5 m, Purple Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€18.67

(exc. VAT)

€22.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.67

*price indicative

RS Stock No.:
756-642
Mfr. Part No.:
N6PAT5MPLS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT5MPLS

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6

Shield Type

UTP

Conductor Type

Stranded

Jacket Colour

Purple

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Outside Diameter

3.6mm

Conductor Material

Copper

COO (Country of Origin):
PH

StarTech Ethernet Cable, 5m Cable Length, Purple Jacket - N6PAT5MPLS


This ethernet cable provides a flexible network connection for industrial and commercial environments, designed to link equipment and devices while maintaining low smoke emissions in confined spaces. It is a Cat6 UTP stranded patch lead that supports typical networking tasks where a pliable 5m cable with reduced-harm combustion properties is required for installation in machinery rooms, control cabinets and populated workspaces.

Features and Benefits:


• 28AWG stranded conductor offers enhanced flexing capability
• UTP construction reduces interference for consistent data transfer
• Low Smoke Zero Halogen jacket limits toxic and corrosive gases
• 3.6mm outside diameter enables neat routing in cableways
• Operates across 10°C to 60°C for broader site conditions

Applications


• Suitable for connecting PLCs to network switches in automation racks
• Ideal for linking instrumentation in electronics test benches
• Used with industrial control panels requiring LSZH cabling
• Can be used for temporary field cabling during maintenance tasks

What conductor material is used and why does it matter?


The cores are MADE from copper, which provides low electrical resistance and dependable signal transmission for network links.

How does the jacket composition influence installation safety?


The Low Smoke Zero Halogen jacket emits fewer hazardous gases and less smoke during a fire, reducing risk to personnel and sensitive equipment in enclosed areas.

Is this cable suitable for tight bending and frequent movement?


The stranded conductor construction increases flexibility and bending tolerance, making it appropriate for installations that require routing through confined channels or periodic reconfiguration.

What environmental temperature range can the cable withstand?


It is rated for operation from 10°C up to 60°C, covering most indoor industrial and workshop conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy