StarTech.com N6PAT250CMPLS Cat6 Ethernet Cable, UTP, 2.5 m, Purple Low Smoke Zero Halogen
- RS Stock No.:
- 756-658
- Mfr. Part No.:
- N6PAT250CMPLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.05 |
*price indicative
- RS Stock No.:
- 756-658
- Mfr. Part No.:
- N6PAT250CMPLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT250CMPLS | |
| Cable Length | 2.5m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT250CMPLS | ||
Cable Length 2.5m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2.5m Cable Length, Purple Jacket - N6PAT250CMPLS
This purple Cat6 Ethernet cable delivers network connectivity for industrial and laboratory environments. It is a stranded copper UTP lead designed for use where a flexible, colour‑coded patch cable is required, featuring a Low Smoke Zero Halogen jacket suited to installations with restricted emission standards.
Features and Benefits:
• 28AWG stranded conductor provides enhanced cable flexibility for routing
• Unshielded twisted pair reduces weight while supporting network links
• LSZH jacket minimises toxic and dense smoke output during combustion
• 3.6mm outside diameter enables neat cable management in crowded racks
• Operates across an industrial temperature range of 10-60°C for varied conditions
• RoHS compliance ensures restricted substance usage for regulatory needs
• Unshielded twisted pair reduces weight while supporting network links
• LSZH jacket minimises toxic and dense smoke output during combustion
• 3.6mm outside diameter enables neat cable management in crowded racks
• Operates across an industrial temperature range of 10-60°C for varied conditions
• RoHS compliance ensures restricted substance usage for regulatory needs
Applications
• Suitable for patching network switches in control cabinets
• Ideal for connecting instrumentation in automation cabinets
• Used with field test equipment requiring a flexible purple lead
• Can be used for temporary site networking where low‑emission materials are essential
• Ideal for connecting instrumentation in automation cabinets
• Used with field test equipment requiring a flexible purple lead
• Can be used for temporary site networking where low‑emission materials are essential
What conductor material is used for signal transmission?
The conductors are MADE from copper to provide reliable electrical connectivity and consistent attenuation characteristics for Cat6 links.
How does the cable construction affect installation in tight spaces?
The stranded construction increases pliability compared with solid cores, allowing easier bending and routing through conduits and cable trays.
What fire behaviour properties does the outer jacket provide?
The sheath is Low Smoke Zero Halogen, which limits halogen release and reduces smoke density during combustion incidents.
Is this cable suitable for colour‑coded network schemes?
Yes, the purple jacket provides distinct Visual identification for segregated networks or specialised cabling runs.
Related links
- StarTech.com N6PAT250CMRDS Cat6 Ethernet Cable 2.5 m, Red Low Smoke Zero Halogen
- StarTech.com N6PAT250CMWHS Cat6 Ethernet Cable 2.5 m, White Low Smoke Zero Halogen
- StarTech.com N6PAT7MPLS Cat6 Ethernet Cable 7 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT5MPLS Cat6 Ethernet Cable 5 m, Purple Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT200CMPLS Cat6 Ethernet Cable 1.9 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT10MPLS Cat6 Ethernet Cable 10 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT15MPLS Cat6 Ethernet Cable 15 m, Purple Low Smoke Zero Halogen
