StarTech.com N6PAT15MPLS Cat6 Ethernet Cable, UTP, 15 m, Purple Low Smoke Zero Halogen
- RS Stock No.:
- 756-762
- Mfr. Part No.:
- N6PAT15MPLS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.58 |
*price indicative
- RS Stock No.:
- 756-762
- Mfr. Part No.:
- N6PAT15MPLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT15MPLS | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT15MPLS | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Purple Jacket - N6PAT15MPLS
This ethernet cable provides a flexible network connection for industrial and commercial environments, delivering Cat6 performance in a distinctive purple jacket. It is intended for structured cabling and patching where a compact, flexible lead is required and where reduced-toxicity materials are important for occupied spaces.
Features and Benefits:
• Stranded copper conductors deliver improved cable flexing
• Unshielded design minimises weight for easy routing
• Low smoke zero halogen jacket reduces toxic emissions
• 28AWG conductor gauge balances flexibility and signal integrity
• RoHS-compliant materials support regulated installations
• Operates reliably across a broad temperature range
• Unshielded design minimises weight for easy routing
• Low smoke zero halogen jacket reduces toxic emissions
• 28AWG conductor gauge balances flexibility and signal integrity
• RoHS-compliant materials support regulated installations
• Operates reliably across a broad temperature range
Applications
• Suitable for connecting control panels in automation cabinets
• Ideal for patching network racks in plant rooms
• Used with test equipment requiring flexible leads
• Can be used for temporary network setups on site
• Used for wiring between instrumentation and switches
• Ideal for patching network racks in plant rooms
• Used with test equipment requiring flexible leads
• Can be used for temporary network setups on site
• Used for wiring between instrumentation and switches
What conductor material is used and how does it affect conductivity?
The cable uses copper conductors which provide standard electrical conductivity for Ethernet signals and consistent impedance for Cat6 transmission.
How does the jacket material influence safety in enclosed spaces?
The low-smoke, zero-halogen outer material emits reduced corrosive gases and smoke in fire conditions, improving evacuation and equipment protection.
What temperature range can this cable tolerate during operation?
It is designed to function within a minimum of 10°C up to a maximum of 60°C without degrading specified performance.
What is the cables external thickness and how does that assist installation?
The nominal outside diameter is 3.6 mm, which enables neat routing through cable ducts and tighter bend paths in confined assemblies.
Related links
- StarTech.com N6PAT7MPLS Cat6 Ethernet Cable 7 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT250CMPLS Cat6 Ethernet Cable 2.5 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT5MPLS Cat6 Ethernet Cable 5 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT200CMPLS Cat6 Ethernet Cable 1.9 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT10MPLS Cat6 Ethernet Cable 10 m, Purple Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
