StarTech.com N6PAT7MPLS Cat6 Ethernet Cable, UTP, 7 m, Purple Low Smoke Zero Halogen
- RS Stock No.:
- 756-643
- Mfr. Part No.:
- N6PAT7MPLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.01 |
*price indicative
- RS Stock No.:
- 756-643
- Mfr. Part No.:
- N6PAT7MPLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MPLS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MPLS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 7m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Purple Jacket - N6PAT7MPLS
This Ethernet cable provides a flexible network connection for industrial and commercial environments, designed for use where reduced-hazard materials are required. It links networked devices while maintaining signal integrity across typical cabling runs and is suitable for installations requiring a coloured identification option.
Features and Benefits:
• Cat6 bandwidth performance supporting higher data throughput
• Stranded copper conductor for improved cable flexing
• Unshielded design reducing weight and simplifying routing
• 28AWG conductor size enabling compact, high-density cabling
• Low Smoke Zero Halogen jacket improving fire-safety emissions
• Stranded copper conductor for improved cable flexing
• Unshielded design reducing weight and simplifying routing
• 28AWG conductor size enabling compact, high-density cabling
• Low Smoke Zero Halogen jacket improving fire-safety emissions
Applications
• Suitable for high-density patch panels in control cabinets
• Ideal for temporary site networks and test rigs requiring frequent moves
• Used with automation controllers where flexible runs are necessary
• Can be used for colour-coded wiring in large electrical installations
• Ideal for temporary site networks and test rigs requiring frequent moves
• Used with automation controllers where flexible runs are necessary
• Can be used for colour-coded wiring in large electrical installations
What temperature range can it operate within on-site?
It functions between 10°C and 60°C, accommodating typical indoor and sheltered industrial environments.
How does the jacket material affect installation safety?
The Low Smoke Zero Halogen composition reduces toxic and opaque fumes during combustion, aiding evacuation and ventilation management.
Is the cable appropriate for dense cable management assemblies?
The 3.6mm outside diameter and 28AWG stranded conductors make it suitable where space is limited and multiple runs are required.
What regulatory characteristic relates to hazardous substances?
The cable conforms to RoHS standards, indicating restrictions on specified hazardous materials in its construction.
Related links
- StarTech.com Cat6 Ethernet Cable 0.25 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT5MPLS Cat6 Ethernet Cable 5 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT250CMPLS Cat6 Ethernet Cable 2.5 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT200CMPLS Cat6 Ethernet Cable 1.9 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT10MPLS Cat6 Ethernet Cable 10 m, Purple Low Smoke Zero Halogen
- StarTech.com N6PAT15MPLS Cat6 Ethernet Cable 15 m, Purple Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 1 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
