StarTech.com N6PAT200CMPKS Cat6 Ethernet Cable, UTP, 2 m, Pink Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.84

*price indicative

RS Stock No.:
756-677
Mfr. Part No.:
N6PAT200CMPKS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT200CMPKS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Pink

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 2m Cable Length, Pink Jacket - N6PAT200CMPKS


This ethernet cable provides a flexible network link for industrial and commercial environments where reduced smoke emission is required. It is a Cat6 UTP lead designed for general data and signal transmission in installations that demand a non‑halogen jacket and a Compact outside diameter. The cable offers a stranded copper conductor construction to aid manoeuvrability in confined or frequently adjusted cabling runs.

Features and Benefits:


• Cat6 performance with practical compatibility for Gigabit networks
• Low Smoke Zero Halogen jacket reduces toxic fumes in incidents
• 28AWG stranded conductors enable high‑flex routing
• Unshielded construction simplifies connections in non‑EMI zones
• 3.6mm outside diameter fits tight cable management channels

Applications


• Suitable for automation control cabinet patching in production lines
• Ideal for bench‑top test setups requiring frequent reconnection
• Used with network switches in electrical service panels where LSZH is required
• Can be used for point‑to‑point device links in mechanical systems

What temperature range is safe for operation?


The cable is specified for use between 10°C and 60°C, covering typical indoor industrial environments.

How does the conductor construction affect handling?


The stranded copper conductors provide greater flexibility than solid cores, permitting routing through bends and conduits with reduced fatigue.

Is this cable suitable for installations regulated for halogen content?


Yes, the jacket material is Low Smoke Zero Halogen, which minimises halogen release and smoke density compared with standard PVC sheaths.

What resistance to electromagnetic interference does it offer?


As an unshielded twisted pair cable, it relies on pair twisting for crosstalk reduction and is intended for use where external EMI is limited or manageable with layout practices.

Does the product meet environmental substance restrictions?


The cable conforms to RoHS requirements restricting certain hazardous substances in electrical and electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy