StarTech.com N6PAT100CMPKS Cat6 Ethernet Cable, UTP, 1 m, Pink Low Smoke Zero Halogen
- RS Stock No.:
- 756-700
- Mfr. Part No.:
- N6PAT100CMPKS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 756-700
- Mfr. Part No.:
- N6PAT100CMPKS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT100CMPKS | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Pink | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT100CMPKS | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Pink | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 1m Cable Length, Pink Jacket - N6PAT100CMPKS
This ethernet cable provides a flexible network connection for industrial environments where visibility and safety are important. It is a Cat6 unshielded patch lead in pink, designed for short-distance links and installations that require a low-smoke, low-toxicity jacket. The cable uses stranded copper conductors to maintain flexibility and is intended for typical indoor ambient conditions within defined operating temperatures.
Features and Benefits:
• Cat6 performance supports higher bandwidth applications
• Stranded 28AWG conductors enable high-flex routing
• LSZH jacket reduces toxic fumes during combustion
• UTP construction minimises cost while maintaining signal integrity
• 3.6mm outside diameter allows dense cable management
• Rated for 10 °C to 60 °C operation for controlled environments
• Stranded 28AWG conductors enable high-flex routing
• LSZH jacket reduces toxic fumes during combustion
• UTP construction minimises cost while maintaining signal integrity
• 3.6mm outside diameter allows dense cable management
• Rated for 10 °C to 60 °C operation for controlled environments
Applications
• Suitable for rack-to-rack connections in data centres where colour coding is needed
• Ideal for patching network equipment in automation cabinets
• Used for temporary test connections in electronics laboratories
• Can be used for wiring control panels in electrical workshops
• Used with measurement devices and diagnostic rigs requiring flexible leads
• Ideal for patching network equipment in automation cabinets
• Used for temporary test connections in electronics laboratories
• Can be used for wiring control panels in electrical workshops
• Used with measurement devices and diagnostic rigs requiring flexible leads
What conductor material is used and how does it affect conductivity?
The cable uses copper conductors which provide low resistance and predictable signal transmission suited to Cat6 performance.
How does the cables jacket material influence installation safety?
The low-smoke zero-halogen jacket emits minimal corrosive gases and reduced smoke density if exposed to fire, improving safety in confined spaces.
Is the cable suitable for continuous flexing in cabinet routing?
Yes, the stranded conductor construction is intended to deliver greater flexibility for repeated bending and tight routing.
Which standard environmental approval does the cable meet?
It meets RoHS requirements restricting certain hazardous substances in electrical and electronic equipment.
What insulation or shielding level is implemented for EMI considerations?
The cable is unshielded (UTP), relying on system design and separation to manage electromagnetic interference.
Related links
- StarTech.com N6PAT200CMPKS Cat6 Ethernet Cable 2 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT10MPKS Cat6 Ethernet Cable 10 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT15MPKS Cat6 Ethernet Cable 15 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT7MPKS Cat6 Ethernet Cable 7 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT5MPKS Cat6 Ethernet Cable 4.9 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT300CMPKS Cat6 Ethernet Cable 3 m, Pink Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 0.25 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
