StarTech.com N6PAT10MPKS Cat6 Ethernet Cable, UTP, 10 m, Pink Low Smoke Zero Halogen
- RS Stock No.:
- 756-713
- Mfr. Part No.:
- N6PAT10MPKS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 756-713
- Mfr. Part No.:
- N6PAT10MPKS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT10MPKS | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Pink | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT10MPKS | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Pink | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Pink Jacket - N6PAT10MPKS
This ethernet cable is a Cat6 stranded UTP lead designed for data and power networking in environments where reduced smoke and halogen emissions are required. It provides a flexible connection for network infrastructure and PoE installations while offering a distinct coloured jacket for easy identification in cable runs.
Features and Benefits:
• 28AWG stranded copper conductor for enhanced cable flexibility
• UTP construction supporting standard Cat6 networking performance
• Low Smoke Zero Halogen jacket reducing toxic emission risk
• 10m length simplifying reach between racks and equipment
• 3.6mm outside diameter offering a thin, space-saving profile
• UTP construction supporting standard Cat6 networking performance
• Low Smoke Zero Halogen jacket reducing toxic emission risk
• 10m length simplifying reach between racks and equipment
• 3.6mm outside diameter offering a thin, space-saving profile
Applications
• Suitable for patching within data centres requiring LSZH materials
• Ideal for PoE device connections in automation systems
• Used with network switches in electrical control cabinets
• Can be used for temporary field testing in electronics shops
• Ideal for PoE device connections in automation systems
• Used with network switches in electrical control cabinets
• Can be used for temporary field testing in electronics shops
What temperature range can it be used within?
It operates between 10 °C and 60 °C, making it appropriate for most indoor plant and equipment rooms.
How does the conductor type affect handling and routing?
The stranded copper conductor increases flexibility and bend tolerance, easing routing through conduits and around equipment compared with solid-core alternatives.
Is the cable suitable where fire-behaviour limitations apply?
The jacket material is Low Smoke Zero Halogen, which limits smoke and halogen output under thermal stress and is intended for installations with stricter fire-behaviour requirements.
What regulatory consideration is associated with the cable?
It complies with RoHS standards, indicating restricted use of certain hazardous substances in its construction.
Related links
- StarTech.com N6PAT200CMPKS Cat6 Ethernet Cable 2 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT15MPKS Cat6 Ethernet Cable 15 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT7MPKS Cat6 Ethernet Cable 7 m, Pink Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 0.25 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PAT100CMPKS Cat6 Ethernet Cable 1 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT5MPKS Cat6 Ethernet Cable 4.9 m, Pink Low Smoke Zero Halogen
- StarTech.com N6PAT300CMPKS Cat6 Ethernet Cable 3 m, Pink Low Smoke Zero Halogen
