StarTech.com N6PAT15MPKS Cat6 Ethernet Cable, UTP, 15 m, Pink Low Smoke Zero Halogen

Image representative of range

Subtotal (1 unit)*

€36.58

(exc. VAT)

€44.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.58

*price indicative

RS Stock No.:
756-623
Mfr. Part No.:
N6PAT15MPKS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6PAT15MPKS

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

15m

Shield Type

UTP

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Pink

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen

Cable CSA

28AWG

Conductor Material

Copper

Outside Diameter

3.6mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 15m Cable Length, Pink Jacket - N6PAT15MPKS


This Ethernet cable provides a reliable network connection for professional environments, designed for data transmission in systems where reduced smoke generation is required. It combines Category 6 performance with a flexible stranded copper conductor and a coloured outer sheath to aid identification in complex installations.

Features and Benefits:


• Cat6 performance for high-speed data transmission
• Stranded 28 AWG conductor for enhanced flexibility
• UTP construction for straightforward installation in patching
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• 15 m length for extended reach without joins
• 3.6mm outside diameter for Compact routing in trays

Applications


• Suitable for patching within data centres and comms racks
• Ideal for machine-to-controller links in automation cells
• Used for wiring test benches in electronics labs
• Can be used for temporary field setups on-site
• Used for cabling in electrical control panels with limited space

What conductor material is used and why does it matter?


The cores are copper, which provides good electrical conductivity and stable signal transfer for Category 6 networks.

How does the cable behave at different ambient temperatures?


It is rated for operation between 10°C and 60°C, so it should be deployed within that temperature range to maintain performance.

What cable construction affects bend and handling properties?


The conductor is stranded rather than solid, providing greater flexibility and resistance to fatigue when routed through confined or frequently changed layouts.

Which environmental standard does the cable meet and what is the implication?


It holds RoHS approval, indicating restriction of certain hazardous substances in its materials.

What shield and jacket types are specified for safety considerations?


The cable is unshielded twisted pair (UTP) with a Low Smoke Zero Halogen outer material to reduce smoke and corrosive emissions during combustion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy